| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006103 |
| Series: | Han® HsB |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 8 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006103 |
09310006103
Specifications
Detailed Description
Introducing the Han® HsB Series Male Crimp Contact, SKU 09310006103. Engineered for high-performance connectivity, this contact features a durable Copper Alloy construction with Silver plating, ensuring reliable signal transmission in harsh environments. With a wide operating temperature range from -40°C to 125°C, it is suitable for a variety of applications. The machined contact design guarantees precise and secure connections, while the 8 AWG wire size and 35 A current rating allow for efficient power transfer. RoHS compliant and rated for 500 mating cycles, this contact offers long-lasting durability and environmental responsibility. Perfect for use in demanding industrial settings, it provides a stripping length of 9.5mm for easy installation. Trust in the 09310006103 for superior performance in your connectivity solutions.

