| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006104 |
| Series: | Han® HsB |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006104 |
09310006104
Specifications
Detailed Description
Introducing the Han® HsB Male Crimp Contact, SKU 09310006104, designed for reliable electrical connections in harsh environments. Constructed with durable copper alloy and featuring silver plating, this contact ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for a variety of applications. Engineered for secure and efficient wire termination, it accommodates 16 AWG wire with a stripping length of 9.5mm. The machined contact design guarantees precision and low contact resistance of 1 mΩ, while the 500 mating cycle rating ensures long-term performance. RoHS compliant and capable of handling currents up to 35 A, the Han® HsB Male Crimp Contact is a dependable solution for demanding connector needs.

