| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006201 |
| Series: | Han® HsB |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006201 |
09310006201
Specifications
Detailed Description
The Han® HsB Female Crimp Contact ( 09310006201) is a high-performance connector designed for reliable and efficient power transmission. Constructed with Copper Alloy contact material and Silver plating, it ensures optimal conductivity and durability even in harsh environments. With a current rating of 35 A and a contact resistance of 1 mΩ, it guarantees stable and efficient power transfer. Suitable for use in a wide range of applications, this contact is RoHS compliant and operates seamlessly in temperatures ranging from -40 °C to 125 °C. Its machined contact design and 500 mating cycles ensure long-lasting performance, while its 12 AWG wire size and 9.5 mm stripping length facilitate easy installation. Perfect for demanding industrial and commercial settings, the Han® HsB Female Crimp Contact is a dependable solution for your connectivity needs.

