| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006204 |
| Series: | Han® HsB |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006204 |
09310006204
Specifications
Detailed Description
Featuring the SKU 09310006204, the Han® HsB series presents a top-of-the-line female connector designed for seamless crimp termination. Crafted with durable copper alloy contacts plated with silver, this connector ensures reliable conductivity even in demanding environments, with a wide operating temperature range from -40 °C to 125 °C. Boasting a low contact resistance of 1 mΩ and a high current rating of 35 A, it guarantees efficient power transmission. With a mating cycle of 500 and a wire size compatibility of 16 AWG, this connector is perfect for various applications. Its RoHS compliance underscores its commitment to environmental responsibility. The contact's machined design and stripping length of 9.5 mm further enhance its performance and ease of use, making it an essential component in any connectivity setup.

