| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006205 |
| Series: | Han® HsB |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006205 |
09310006205
Specifications
Detailed Description
The Han® HsB Female Crimp Contact ( 09310006205) offers reliable connectivity in demanding environments. Featuring a copper alloy construction with silver plating, it ensures low contact resistance and high durability. With a current rating of 35 A and a maximum operating temperature of 125 °C, it is suitable for power applications. Its machined contact design and 14 AWG wire size compatibility guarantee secure and efficient connections. With RoHS compliance and a stripping length of 9.5 mm, it meets international standards for environmental responsibility and ease of installation. Designed for 500 mating cycles, it is a dependable solution for long-term use in industrial settings.

