| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320006180 |
| Series: | Han® C |
| Gender: | Male |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 40 A |
| Voltage Rating: | 400 V, 690 V |
| Contact Insert Type: | Pin |
| Contact Termination: | Solder |
| SKU: | HRT09320006180 |
09320006180
| Heilind Number: | HRT09320006180 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09320006180 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's 09320006180 is a male contact termination technology designed for the Han® C series. With a durable silver contact plating, it ensures reliable performance in harsh environments, with a wide operating temperature range from -40 to 125 °C. The machined circular contact design offers low contact resistance of 3 mΩ, suitable for high-current applications up to 40 A. RoHS compliant and rated for voltages up to 400 V, 690 V, this pin-type contact termination method, using solder, guarantees secure and efficient connectivity. Perfect for connectors, pin & socket contacts, and housings, the 09320006180 is a versatile solution for various industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PCN-18-009-CN - Product Modification | Download | |||

