| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320006280 |
| Series: | Han® C |
| Gender: | Female |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| SKU: | HRT09320006280 |
09320006280
| Heilind Number: | HRT09320006280 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09320006280 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09320006280 is a female contact from the Han® C series, designed for high-performance termination in a variety of industrial applications. Featuring a solder termination method and constructed from durable copper alloy with silver plating, this contact ensures reliable conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 125°C, it is suitable for use in harsh environmental conditions. The machined contact design guarantees precision and consistency, while the 40 A current rating allows for efficient power transmission. With a contact resistance of just 3 mΩ and a minimum of 500 mating cycles, this contact offers long-lasting performance and durability. Perfect for use in connectors, wire housings, and other connectivity solutions, the HARTING 09320006280 meets the demands of high-reliability applications.

