09320009911

Heilind Number:HRT09320009911
Manufacturer:HARTING
Manufacturer Number:09320009911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection cover, for Han® 64 EEE panel feed through; Material (hood/housing): Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09320009911
Overall Width:43.3 mm
Overall Height:6.8 mm
Overall Length:140 mm
Base Material:Metal
SKU:HRT09320009911

Detailed Description

Protect your Han® 64 EEE panel feed through with our durable metal protection cover, SKU 09320009911. With an overall width of 43.3mm, height of 6.8mm, and length of 140mm, this cover ensures a secure fit for your connectors. Its high-quality metal construction guarantees long-lasting performance in even the most demanding environments. Perfect for maintaining the integrity of your connections, this cover is a essential accessory for any industrial setup.