09322006114

Heilind Number:HRT09322006114
Manufacturer:HARTING
Manufacturer Number:09322006114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 1.5mm²; AWG 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09322006114
Gender:Male
Series:Han® C HMC
Wire Size:16 AWG
Mating Cycles:10000 cycle
Contact Design:Machined
Current Rating:40 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:9.5 mm
Contact Resistance:1 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09322006114

Detailed Description

Introducing the Han® C HMC Crimp Contact, a high-performance male connector designed for reliable power transmission in demanding environments. With a maximum operating current of 40A and a conductor cross-section of 1.5mm² (AWG 16), this contact ensures efficient power delivery. Made from copper alloy with HMC gold plating, it offers excellent conductivity and corrosion resistance. The machined contact design guarantees a secure and durable connection, rated for 10,000 mating cycles. With a wide operating temperature range (-40°C to 125°C) and RoHS compliance, it is suitable for various applications. Perfect for use in Crimp Wire Housings, this contact, 09322006114, is a must-have for your connectivity needs.