| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006115 |
| Series: | Han® C HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09322006115 |
09322006115
Specifications
Detailed Description
The Han® C HMC Crimp Contact, SKU 09322006115, is a reliable male connector designed for high-current applications. Made of copper alloy with HMC gold plating, it ensures excellent conductivity and durability. Its crimp termination method allows for secure and easy installation, suitable for wire sizes up to 14 AWG. With a maximum operating temperature of 125°C and a minimum of -40°C, this contact is ideal for a wide range of environments. Featuring a conductor cross-section of 2.5mm², it can handle currents of up to 40A with a low contact resistance of 1 mΩ. With a mating cycle of 10,000, it offers long-lasting performance. RoHS compliant and in stock for immediate delivery, this contact is a dependable solution for industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083111 | female | ![]() |


