| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006117 |
| Series: | Han® C HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 8 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09322006117 |
09322006117
Specifications
Detailed Description
Han® C, HMC, Crimp contact ( 09322006117) is a high-performance male connector designed for reliable power transmission in industrial applications. Made of durable copper alloy with HMC gold plating, it ensures excellent conductivity and corrosion resistance. With a maximum operating current of 40A, it can handle heavy loads with ease. The machined contact design guarantees a secure and stable connection, while the crimp termination method allows for quick and easy installation. RoHS compliant and tested for 10,000 mating cycles, this contact offers long-lasting performance even in harsh environments. Suitable for wire sizes up to 8 AWG, it accommodates conductor cross-sections of 10mm², making it ideal for power-intensive systems. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in diverse industrial settings. Ensure efficient power transmission with the Han® C HMC Crimp contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


