| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006227 |
| Series: | Han® C HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 8 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09322006227 |
09322006227
Specifications
Detailed Description
Han® C HMC Crimp Contact, SKU 09322006227, is designed for high-performance connectivity in industrial applications. With a maximum operating temperature of 125°C and a minimum of -40°C, this female contact ensures reliable performance even in extreme environments. Made from copper alloy and gold plated, it guarantees excellent conductivity and corrosion resistance. The crimp termination method allows for easy and secure installation, accommodating 8 AWG wire sizes with a conductor cross-section of 10mm². With a current rating of 40A and a contact resistance of 1 mΩ, it meets the demands of power transmission with high efficiency. Each contact is meticulously machined and tested for 10,000 mating cycles, ensuring long-lasting durability. RoHS compliant and with a stripping length of 15mm, it meets stringent environmental and safety standards. Trust the Han® C HMC Crimp Contact for seamless and dependable connections in your critical applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


