| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006106 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006106 |
09330006106
| Heilind Number: | HRT09330006106 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006106 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006106, a high-performance crimp contact designed for male connectors in the Han E® series. With a robust construction featuring copper alloy with silver plating, this contact ensures reliable conductivity in demanding industrial environments. Its machined design and 3 MM2 wire size capability make it ideal for power and signal transmission applications, with a current rating of 16 A. Operating efficiently in temperatures ranging from -40 °C to 125 °C, and with a low contact resistance of 1 mΩ, this contact guarantees optimal performance. With RoHS compliance and 500 mating cycles durability, it meets strict quality standards for sustainable and long-lasting connectivity solutions. Perfect for use in various industries, from automotive to telecommunications, the 09330006106 is the ultimate choice for efficient and secure crimp terminations.

