09330006110

Heilind Number:HRT09330006110
Manufacturer:HARTING
Manufacturer Number:09330006110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09330006110
Series:Han E®
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:1 mΩ
Mating Cycles:500 cycle
Wire Size:1.5 mm²
Contact Design:Machined
Current Rating:16 A
Stripping Length:7.5 mm
SKU:HRT09330006110

Detailed Description

The HARTING 09330006110 Relay Contact is a reliable and efficient termination technology solution for male contacts. With a crimp termination method, it ensures secure connections for 1.5 mm² wires, perfect for industrial applications. Made of copper alloy with silver plating, it offers excellent conductivity and corrosion resistance, even in harsh environments. Designed for durability, it can withstand temperatures ranging from -40 °C to 125 °C and has a low contact resistance of 1 mΩ. With a current rating of 16 A and a mating cycle of 500, it guarantees long-lasting performance. RoHS compliant and featuring a machined contact design, it meets the highest quality standards. Suitable for use in connectors and wire housings, it is the ideal choice for your connectivity needs.