| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006117 |
| Gender: | Male |
| Series: | Han E® |
| Wire Size: | 26 - 22 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 7.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09330006117 |
09330006117
| Heilind Number: | HRT09330006117 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006117 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Crimp Contact, male, part of the Han E® series. This high-quality termination technology offers reliable connectivity for various applications. Made from durable copper alloy with gold plating, this contact ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in diverse environments. The machined contact design guarantees precise and secure connections, with a low contact resistance of 1 mΩ. Rated for 16 A current, it is ideal for power transmission. RoHS compliant and featuring a stripping length of 7.5 mm, this contact meets stringent industry standards. Suitable for wire sizes 26-22 AWG, it offers flexibility in installation. With a mating cycle of 500, it ensures long-lasting performance. Upgrade your connectivity with the HARTING Crimp Contact, delivering efficiency and durability in one compact package.

