| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006139 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006139 |
09330006139
| Heilind Number: | HRT09330006139 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006139 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006139, a high-quality crimp contact designed for male connectors in the Han E® series. Engineered for optimal performance, this contact features a 5.5 MM2 wire size compatibility and gold plating for enhanced conductivity. With a current rating of 16 A and a low contact resistance of 1 mΩ, it ensures reliable power transmission. The machined copper alloy construction guarantees durability, while its RoHS compliance speaks to its environmental responsibility. Easy to install with a crimp termination method, this contact is perfect for applications requiring secure and efficient wire connections. Trust in HARTING for all your termination technology needs.

