| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006162 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Constantan |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006162 |
09330006162
| Heilind Number: | HRT09330006162 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006162 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006162, a high-quality crimp contact designed for reliable male terminations in Han E® series connectors. With a wire size compatibility of 20 AWG and a contact design crafted from machined Constantan, this contact ensures optimal conductivity and durability. Its crimp termination method guarantees secure attachment, while a contact resistance of 1 mΩ and a current rating of 16 A uphold excellent performance standards. RoHS compliant and featuring a stripping length of 7.5 mm, this contact offers ease of installation and environmental responsibility. Perfect for various industrial applications, the 09330006162 is a must-have component for achieving seamless connectivity in your projects.

