| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006163 |
| Gender: | Male |
| Series: | Han E® |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Contact Material: | Constantan |
| Stripping Length: | 7.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| SKU: | HRT09330006163 |
09330006163
| Heilind Number: | HRT09330006163 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006163 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006163 Crimp Contact is a high-quality male termination solution for the Han E® series. Designed for optimal performance, this contact features a durable Constantan construction with a machined design, ensuring reliable conductivity. With a contact resistance of just 1 mΩ, it provides efficient power transmission. Suitable for wire sizes ranging from 26 to 22 AWG, it offers versatility in connectivity options. RoHS compliant and with a current rating of 16 A, it meets stringent industry standards for safety and environmental responsibility. The Crimp termination method allows for easy and secure installation, while the stripping length of 7.5 mm ensures a precise fit. Ideal for a wide range of applications, this contact is a dependable choice for your connectivity needs.

