| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006172 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Iron |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006172 |
09330006172
| Heilind Number: | HRT09330006172 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006172 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Crimp Contact, Male, designed for efficient and reliable termination in industrial applications. This high-performance contact features a wire size of 20 AWG, making it suitable for use with 0.5 MM2 cables. With a current rating of 16 A, it ensures optimal conductivity even in demanding environments. The contact is made of durable iron with gold plating, offering excellent corrosion resistance and a low contact resistance of 1 mΩ. Its machined design guarantees precision and consistency in every connection. RoHS compliant and featuring a stripping length of 7.5 mm, this contact meets international standards for environmental responsibility and ease of installation. Trust the HARTING Crimp Contact for seamless and secure connections in your Han E® series applications.

