| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006173 |
| Series: | Han E® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Iron |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006173 |
09330006173
| Heilind Number: | HRT09330006173 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006173 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006173, a high-performance male crimp contact designed for the Han E® series. This meticulously engineered contact boasts a contact resistance of just 1 mΩ, ensuring optimal conductivity in any application. With a contact material of iron and gold plating, it offers both durability and reliability. Suitable for wire sizes ranging from 26 to 22 AWG, it accommodates a wide range of electrical setups. The machined contact design guarantees precision and consistency in performance. RoHS compliant and featuring a stripping length of 7.5 mm, this contact meets stringent environmental standards while facilitating easy installation. Whether in industrial settings or telecommunications, trust the 09330006173 for seamless connectivity and superior power transmission.

