| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006180 |
| Series: | Han E® |
| Gender: | Male |
| Contact Plating: | Silver |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 16 A |
| Voltage Rating: | 230 V, 400 V |
| Contact Insert Type: | Pin |
| Contact Termination: | Solder |
| SKU: | HRT09330006180 |
09330006180
| Heilind Number: | HRT09330006180 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006180 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's 09330006180 male double contact from the Han E® series is a versatile termination solution for connectors, featuring a variety of contact termination options including soldering. With a machined circular contact design plated with silver, it ensures reliable and low-resistance connections with a contact resistance of 3 mΩ. Rated for currents up to 16 A and voltages of 230 V and 400 V, this RoHS-compliant contact meets high-performance standards. Suitable for diverse applications in connectors, pin and socket contacts, and housings, it offers durability and efficiency in contact technology.

