| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006206 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006206 |
09330006206
| Heilind Number: | HRT09330006206 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006206 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING offers a versatile solution for termination technology with the 09330006206 Crimp Contact. Designed for female connectors in the Han E® series, this contact is ideal for secure and reliable wire terminations. Made of copper alloy with silver plating, it ensures efficient conductivity and durability, even in harsh environments with a wide operating temperature range from -40°C to 125°C. With a contact resistance of just 1 mΩ and a current rating of 16 A, it guarantees optimal performance. The crimp termination method allows for easy and efficient installation, with a wire size of 12 AWG and stripping length of 7.5 mm. RoHS compliant and with a mating cycle of 500, this contact is a high-quality and reliable choice for a variety of applications.

