| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006215 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006215 |
09330006215
| Heilind Number: | HRT09330006215 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006215 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han E® Crimp Contact, female, designed for high-performance connectivity in industrial applications. With a wire size of 18 AWG and a stripping length of 7.5mm, this contact ensures secure and reliable termination. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range from -40°C to 125°C, it is suitable for harsh environments. The machined contact design and crimp termination method provide durable and maintenance-free connections. With a current rating of 16A and a low contact resistance of 1mΩ, it meets the demands of power transmission. RoHS compliant and offering 500 mating cycles, this contact is a dependable solution for your connectivity needs.

