| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006217 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006217 |
09330006217
| Heilind Number: | HRT09330006217 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006217 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006217 is a high-performance crimp contact designed for female connectors in the Han E® series. Made of durable copper alloy with gold plating, this contact ensures reliable connectivity in a wide range of applications. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for use in harsh environments. The machined contact design and 26-22 AWG wire size compatibility guarantee optimal performance and ease of installation. RoHS compliant and rated for 500 mating cycles, it offers long-term reliability. Perfect for high-current applications, the 09330006217 provides a secure and efficient termination solution.

