| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006218 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006218 |
09330006218
| Heilind Number: | HRT09330006218 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006218 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Experience reliable and efficient connectivity with the HARTING Han E® Crimp Contact. Designed for female termination, this contact features a durable copper alloy construction with gold plating for optimal performance. With a wire size of 18 AWG and a current rating of 16 A, it ensures secure and stable connections. The crimp termination method offers easy installation, while the machined contact design guarantees high precision. Operating temperature ranging from -40°C to 125°C, along with RoHS compliance, ensures suitability for a variety of applications. With a mating cycle of 500, this contact is built to last, making it an essential component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300240391 | 24B BULKHEAD REAR FIT HOUSING, | ![]() |
| HARTING 09300245422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |


