| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006222 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006222 |
09330006222
| Heilind Number: | HRT09330006222 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006222 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09330006222, a high-quality crimp contact designed for reliable termination in electronic applications. This female contact, part of the Han E® series, features a contact material of copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With a wire size of 20 AWG and a maximum operating temperature of 125°C, it is suitable for a wide range of environments. The machined contact design and 1 mΩ contact resistance guarantee optimal performance, while the 16 A current rating allows for efficient power transmission. RoHS compliant and with a stripping length of 7.5 mm, this crimp contact offers easy integration and meets industry standards for environmental responsibility. Trust in HARTING for superior connectivity solutions.

