| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006263 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Constantan |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006263 |
09330006263
| Heilind Number: | HRT09330006263 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006263 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006263 is a high-performance crimp contact designed for reliable and efficient termination in electronic systems. Part of the Han E® series, this female contact features a durable Constantan construction with a machined design for optimal conductivity. With a contact resistance of just 1 mΩ, it ensures low power loss and minimal signal interference. Suitable for wire sizes ranging from 26 to 22 AWG, it offers versatile connectivity options. The contact is capable of handling currents up to 16 A, making it ideal for various applications. Its easy crimp termination method and 7.5 mm stripping length simplify installation, saving time and effort. Trust HARTING for high-quality connectors and components that deliver exceptional performance.

