| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006272 |
| Series: | Han E® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Iron |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09330006272 |
09330006272
| Heilind Number: | HRT09330006272 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006272 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Crimp Contact, SKU 09330006272, designed for precise and reliable termination in Han E® series connectors. This female contact, featuring a 0.5 MM2 wire size and gold-plated iron construction, ensures optimal conductivity and durability. With a current rating of 16 A and low contact resistance of 1 mΩ, it meets high-performance standards. The crimp termination method offers secure wire attachment, while the machined contact design guarantees a perfect fit. RoHS compliant and suitable for 20 AWG wires, this contact is ideal for various industrial applications. Trust in HARTING's quality terminations for seamless connectivity in your projects.

