| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006280 |
| Series: | Han E® |
| Gender: | Female |
| Contact Plating: | Silver |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 16 A |
| Voltage Rating: | 230 V, 400 V |
| Contact Insert Type: | Socket |
| Contact Termination: | Solder |
| SKU: | HRT09330006280 |
09330006280
| Heilind Number: | HRT09330006280 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006280 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006280 is a double contact female termination technology designed for the Han E® series. Featuring a silver-plated machined contact design, it ensures reliable connectivity with a low contact resistance of 3 mΩ. This circular contact shape is suitable for high-current applications, with a current rating of 16 A and voltage ratings of 230 V and 400 V. RoHS compliant, it offers environmentally friendly performance. The socket contact insert type and solder termination make it easy to install, ideal for connectors, pin and socket contacts, and housings. With Han-Quick Lock® termination technique, it guarantees secure and efficient connections, meeting the demands of various industrial and commercial settings.

