| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330009991 |
| Color: | Pebble Gray |
| Accessory Type: | Latching Part |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09330009991 |
09330009991
| Heilind Number: | HRT09330009991 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330009991 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Inserts can be mounted on the panel mounting part and the latching part with the standard insert mounting screws. High mechanical security of the fixings. No functional impairment is caused by slight over tightening of the fixing screws. Alternatively, Han coding elements (code pins or guide pins and bushes) may be used. Please note: The strain relief element should be assembled to the latching part at the end of the insert opposite to the ground screw. Up to 2 cable ties with max. 5 mm width can be used on the strain relief. Label 9 x 20 mm may be fitted in both sides of each latching element. Label 7 x 20 mm may be fitted to the top of the latching part without the strain relief element.
More >>Specifications
Detailed Description
Inserts can be effortlessly mounted on the panel and latching parts using standard screws, ensuring robust fixings and high mechanical security. Slight over-tightening of screws poses no risk of functional impairment. For added versatility, Han coding elements like code pins or guide pins can be utilized. The strain relief element, essential for cable management, should be affixed to the latching part opposite the ground screw, accommodating up to two cable ties. Each latching element boasts ample space for 9 x 20 mm labels on both sides, with an additional 7 x 20 mm label slot on the top for easy identification. Crafted from durable polycarbonate in a sleek Pebble Gray finish, this accessory is built to withstand temperatures ranging from -40 °C to 125 °C, guaranteeing reliable performance in a variety of environments. RoHS compliant.

