09330064736

Heilind Number:HRT09330064736
Manufacturer:HARTING
Manufacturer Number:09330064736
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

insert, Size: 6 B, female, 16 A, 500 V

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09330064736
SKU:HRT09330064736

Detailed Description

Terminal block connectors a combination of connector and terminal block. Terminal block connectors comprise a plug or socket connector and an angled terminal block. They are designed to simplify wiring between devices in a switch cabinet and the connector, which acts as an interface for power and signal inputs or outputs. Terminal block connectors are available for both“left-hand” and “right-hand” panel mounting, so that at both applications the PE contact and pin 1 are at the top. This eliminates the need for left- and right-handed cables and one cable version can be used on both sides of the cabinet. Terminal block connectors can be pre-wired inside the cabinet and then fitted through the housing at the cabinet wall, thus reducing installation and cabinet wiring times. Terminal block connectors are available in Han E® versions and can be mounted using Han® B standard bulkhead mounting housings. They can also be mounted on rails in combination with Han-Snap® as internally cabinet application. The Han E® AV / Han® ES AV series offers 6, 10, 16 or 24 contacts plus PE contact, with screw or cage-clamp terminations. These products are angled for ease of access to the screw terminations, which can be clearly marked with circuit identification labels.