09330160401

Heilind Number:HRT09330160401
Manufacturer:HARTING
Manufacturer Number:09330160401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plastic housings, 16 B, Polycarbonate

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09330160401
SKU:HRT09330160401

Detailed Description

2 identical half shells form a shell housing. Each housing has 3 cable entries, one on top and one at each end. 2 x cable entries can be closed by enclosed blind plugs. In the area of cable entries there are rectangular openings for mounting of cable ties up to max. 5 mm width. In the mating area both housing shells are fixed by the standard insert fixing screws. To release the half shells use screw driver (3.5 x 0.5). Alternatively, Han® coding elements (code pins or guide pins and bushings) may be used. High mechanical security of the fixings. No functional impairment is caused by slight over tightening of the fixing screws. The blind plugs have slots for identification strips. The following labels can be fitted: label 7 x 20 mm or label 9 x 20 mm