| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006115 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006115 |
09332006115
| Heilind Number: | HRT09332006115 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006115 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006115, a high-performance crimp contact designed for precision and reliability in industrial applications. With a male gender and 0.75 MM2 wire size, this contact is part of the Han E® HMC series, known for its superior quality. Featuring a copper alloy construction with gold plating, it ensures excellent conductivity and corrosion resistance. The contact can withstand extreme temperatures ranging from -40°C to 125°C, making it suitable for a wide range of operating environments. With a low contact resistance of 1 mΩ and a current rating of 16 A, it guarantees efficient power transmission. The machined contact design and 7.5 mm stripping length facilitate easy installation, while its durability is proven through 10,000 mating cycles. Trust in the HARTING 09332006115 for your critical connectivity needs in harsh industrial settings.

