| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006116 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006116 |
09332006116
| Heilind Number: | HRT09332006116 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006116 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Experience seamless connectivity with the HARTING 09332006116 Crimp Contact, part of the Han E® HMC series. Designed for optimum performance, this male contact features a 1.5 MM2 wire size and a durable copper alloy construction with gold plating, ensuring reliable conductivity in a wide range of environments. With a current rating of 16 A and contact resistance of just 1 mΩ, it offers efficient power transmission with minimal signal loss. Its crimp termination method and machined contact design guarantee easy installation and secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for use in various applications, this contact is built for durability, with a high mating cycle rating of 10,000 cycles. Trust in the 09332006116 for your connectivity needs, where precision meets performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


