| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006119 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006119 |
09332006119
| Heilind Number: | HRT09332006119 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006119 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006119 Crimp Contact, a high-performance male termination solution designed for the Han E® HMC series. This contact features a robust construction with a copper alloy base and gold plating for optimal conductivity and durability. With a wire size compatibility of 12 AWG and a current rating of 16 A, it is suitable for a wide range of applications. Its crimp termination method ensures secure and reliable connections, while its machined contact design guarantees precision and consistency. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, this contact is built to meet the demands of industrial environments. With a low contact resistance of 1 mΩ and a mating cycle rating of 10000 cycles, it offers long-lasting performance and efficiency. Trust the HARTING 09332006119 for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


