| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006122 |
| Series: | Han E® HMC |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006122 |
09332006122
| Heilind Number: | HRT09332006122 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han E® HMC series Crimp Contact, featuring a durable male termination method perfect for robust connectivity in demanding environments. Crafted from high-quality Copper Alloy with Gold plating, this contact ensures efficient signal transmission with minimal contact resistance of 1 mΩ. Engineered for longevity, it boasts a remarkable 10000 mating cycles, making it ideal for high-reliability applications. With a wire size compatibility of 20 AWG and a current rating of 16 A, it offers versatile usage possibilities. ROHS compliant and with a wide operating temperature range from -40°C to 125°C, this Crimp Contact guarantees performance and reliability even in harsh conditions. Order now and experience seamless connectivity with HARTING's cutting-edge termination technology.

