| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006221 |
| Series: | Han E® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006221 |
09332006221
| Heilind Number: | HRT09332006221 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006221 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006221 Crimp Contact, designed for high-performance connectivity in the Han E® HMC series. This female contact features a durable copper alloy construction with gold plating for optimal conductivity and corrosion resistance. With a wire size compatibility of 12 AWG and a current rating of 16 A, it is perfect for power and signal transmission applications. The crimp termination method ensures secure and reliable connections, while the machined contact design and low contact resistance of 1 mΩ guarantee efficient performance. RoHS compliant and rated for a wide operating temperature range from -40°C to 125°C, this contact offers long-lasting durability in harsh environments. Ideal for use in industrial, automotive, and aerospace applications, it is sure to meet the demands of your most critical connectivity needs. Upgrade to the HARTING 09332006221 Crimp Contact and experience unparalleled quality and reliability in your connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


