| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006222 |
| Series: | Han E® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006222 |
09332006222
| Heilind Number: | HRT09332006222 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006222 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006222, a high-performance crimp contact designed for the Han E® HMC series. This female contact, with a wire size of 20 AWG and a stripping length of 7.5mm, is meticulously crafted from copper alloy with gold plating, ensuring optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40°C to 125°C, it boasts a low contact resistance of 1mΩ and can endure up to 10,000 mating cycles. With a current rating of 16A, it is ideal for demanding industrial applications. RoHS compliant and featuring a machined contact design, this contact guarantees reliable and efficient connectivity. Trust the 09332006222 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 19300160448 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


