| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006102 |
| Series: | Han E® High Temp |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006102 |
09338006102
| Heilind Number: | HRT09338006102 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09338006102 male crimp terminal is an essential component in the Han E® High Temp connector series, designed for high-performance applications. Featuring a contact material of copper alloy with silver plating, it ensures optimal conductivity and corrosion resistance. The machined contact design guarantees a secure and reliable connection, with a low contact resistance of 1 mΩ. With a wire size compatibility of 14 AWG and a current rating of 16 A, this terminal is perfect for power and signal transmission. RoHS compliant and suitable for various industries, it offers easy installation with a stripping length of 7.5 mm. Trust in the quality and durability of HARTING terminations for your connectivity needs.

