| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006104 |
| Gender: | Male |
| Series: | Han E® High Temp |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 7.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| SKU: | HRT09338006104 |
09338006104
| Heilind Number: | HRT09338006104 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09338006104, a high-performance male termination contact designed for the Han E® High Temp series. With a termination method of crimping, this contact ensures a secure and reliable connection for 1.5 MM2 wires. Crafted from durable copper alloy with silver plating, it offers excellent conductivity and corrosion resistance. The machined contact design guarantees precise and efficient performance, while the 16 A current rating allows for versatile applications. Suitable for use with 16 AWG wires, this contact features a stripping length of 7.5 mm for easy installation. Trust in HARTING's expertise in termination technology for your connectivity needs.

