| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006105 |
| Series: | Han E® High Temp |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006105 |
09338006105
| Heilind Number: | HRT09338006105 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09338006105 is a male crimp terminal designed for high temperature applications, featuring a 1 MM2 wire size and compatible with 18 AWG wires. Made from durable copper alloy with silver plating, this terminal ensures reliable conductivity with a low contact resistance of 1 mΩ. The machined contact design guarantees precision and stability in connection, suitable for high-performance industrial environments. With a current rating of 16 A and RoHS compliance, it meets stringent quality and environmental standards. The 09338006105 is part of the Han E® High Temp series, offering exceptional durability and performance in demanding conditions.

