| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006114 |
| Series: | Han E® High Temp |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006114 |
09338006114
| Heilind Number: | HRT09338006114 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006114 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09338006114, a versatile male contact designed for optimal performance in the Han E® High Temp series. This crimp termination method ensures secure and reliable connectivity, with a contact material of copper alloy and silver plating for enhanced conductivity. With a contact resistance of just 1 mΩ and a current rating of 16 A, this contact is perfect for high-power applications. Designed for easy installation, it accommodates 18 AWG wire and features a machined contact design for precision. RoHS compliant and with a stripping length of 7.5 mm, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with the HARTING 09338006114 for seamless and efficient performance.

