| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006204 |
| Series: | Han E® High Temp |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006204 |
09338006204
| Heilind Number: | HRT09338006204 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006204 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's 09338006204 is a high-performance female contact designed for the Han E® High Temp series. With a termination method of crimping, this contact ensures secure and reliable connections in extreme temperature environments. Featuring a contact material of copper alloy with silver plating, it offers low contact resistance of 1 mΩ, making it ideal for high-current applications. The machined contact design guarantees precision and durability, while the 16 AWG wire size and 16 A current rating provide ample power capacity. RoHS compliant and with a stripping length of 7.5 mm, this contact meets stringent environmental and quality standards, making it a dependable choice for demanding industrial applications.

