| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006205 |
| Series: | Han E® High Temp |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006205 |
09338006205
| Heilind Number: | HRT09338006205 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006205 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09338006205, a high-performance female contact designed for the Han E® High Temp series. Engineered for optimal connectivity, this contact features a crimp termination method and is suitable for use with 1 MM2 wire sizes. Constructed with a copper alloy base and silver plating, it ensures excellent conductivity with a low contact resistance of 1 mΩ. The machined contact design guarantees reliable performance, accommodating 18 AWG wires with ease. With a current rating of 16 A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for a wide range of applications, this contact offers a stripping length of 7.5 mm, providing efficient and secure wire termination. Upgrade your connectivity solutions with the HARTING 09338006205 for unmatched performance and durability.

