| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09338006214 |
| Series: | Han E® High Temp |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09338006214 |
09338006214
| Heilind Number: | HRT09338006214 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09338006214 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09338006214, a female crimp terminal designed for efficient and reliable connections in high-temperature environments. With a contact material of copper alloy and silver plating, this terminal ensures optimal conductivity and corrosion resistance. Featuring a machined contact design, it guarantees precision and durability in every connection. The 16 A current rating and 0.75 MM2 wire size make it suitable for various industrial applications. The 09338006214 is part of the Han E® High Temp series, offering advanced termination technology for demanding environments. Trust HARTING for quality connectors and accessories that meet your performance needs.

