09340032616

Heilind Number:HRT09340032616
Manufacturer:HARTING
Manufacturer Number:09340032616
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

insert, Size: 10 B, male, 16 A, 830 V

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09340032616
SKU:HRT09340032616

Detailed Description

Connectors for higher voltages. The Han Hv E® / Han® Hv ES series is designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts. The Han Hv E® versions are rated at 830 V / 16 A except the 16 and 32 way variants which are rated at 400 V (conductor to ground) and 690 V (conductor to conductor) at 16 A. Han Hv E® inserts with 3, 6, 10, 12 (2x 6), 16, 20 (2x 10) or 32 (2x 16) contacts can be assembled into housings from the Han® B range. The Han® Hv ES inserts with 3, 6, 10, 12 (2x 6) or 20 (2x10) contacts are also used in housings from the Han® B range and are rated at 830 V / 16 A.