09350006104

Heilind Number:HRT09350006104
Manufacturer:HARTING
Manufacturer Number:09350006104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han P®, Crimp contact, Straight; Copper alloy; Silver plated; Conductor cross-section: 0.75mm²; AWG 18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350006104
Series:Han® PushPull (V14)
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:18 AWG
Contact Design:Machined
Current Rating:16 A
Stripping Length:6 mm
SKU:HRT09350006104

Detailed Description

Introducing the Han P® Crimp Contact, a vital component for secure and efficient electrical connections. This straight contact features a durable copper alloy construction with a reliable silver plating, ensuring optimal conductivity and corrosion resistance. With a conductor cross-section of 0.75mm² (AWG 18), it is compatible with a wide range of wires. Designed for use in the Han® PushPull (V14) series, this male contact offers easy and seamless termination through crimping. Its machined contact design guarantees precision and stability, while the 16 A current rating caters to high-power applications. RoHS compliant and capable of withstanding temperatures from -40°C to 70°C, this contact is suitable for various industrial settings. With a lifespan of 500 mating cycles and a stripping length of 6mm, it ensures long-lasting performance. Trust the Han P® Crimp Contact for superior connectivity in your projects.