09350006106

Heilind Number:HRT09350006106
Manufacturer:HARTING
Manufacturer Number:09350006106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han P®, Crimp contact, Straight; Copper alloy; Silver plated; Conductor cross-section: 1.5mm²; AWG 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350006106
Gender:Male
Series:Han® PushPull (V14)
Wire Size:16 AWG
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:16 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:6 mm
Termination Method:Crimp
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09350006106

Detailed Description

Introducing the Han P® Crimp Contact, a crucial component for seamless electrical connections. This straight contact features a durable copper alloy construction with a silver plating, ensuring optimal conductivity and longevity. With a conductor cross-section of 1.5mm² (AWG 16), it is suitable for various applications. The contact is designed for use in male connectors and terminates via efficient crimping. Operating smoothly in temperatures ranging from -40°C to 70°C, it guarantees reliable performance even in harsh environments. With a mating cycle of 500 and a current rating of 16A, this contact is perfect for high-demand situations. Additionally, its RoHS compliance reflects a commitment to environmental responsibility. Trust in the Han P® Crimp Contact for secure and efficient wire connections.