09350006203

Heilind Number:HRT09350006203
Manufacturer:HARTING
Manufacturer Number:09350006203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han P®, Crimp contact, Straight; Copper alloy; Silver plated; Conductor cross-section: 0.5mm²; AWG 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350006203
Series:Han® PushPull (V14)
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:20 AWG
Contact Design:Machined
Current Rating:16 A
Stripping Length:6 mm
SKU:HRT09350006203

Detailed Description

The Han P® Crimp Contact ( 09350006203) is a vital component for reliable electrical connections in the Han® PushPull (V14) series. Designed for female gender applications, this straight contact features a durable construction of copper alloy with silver plating, ensuring optimum conductivity and corrosion resistance. With a conductor cross-section of 0.5mm² (AWG 20), it is suitable for a wide range of wire sizes. The precision machined contact design and crimp termination method guarantee secure and efficient assembly. Operating in temperatures ranging from -40°C to 70°C, this contact is ideal for various industrial environments. With a current rating of 16A and RoHS compliance, it meets high standards for performance and environmental responsibility. Each contact is tested for 500 mating cycles, ensuring long-term reliability. Trusted for its quality and durability, the Han P® Crimp Contact is a crucial component for mission-critical applications in the field of connectors and wiring.