09350006206

Heilind Number:HRT09350006206
Manufacturer:HARTING
Manufacturer Number:09350006206
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han P®, Crimp contact, Straight; Copper alloy; Silver plated; Conductor cross-section: 1.5mm²; AWG 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350006206
Series:Han® PushPull (V14)
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:16 AWG
Contact Design:Machined
Current Rating:16 A
Stripping Length:6 mm
SKU:HRT09350006206

Detailed Description

Introducing the Han P® Crimp Contact, a straight female connector designed for reliable and efficient wire termination. Made from durable copper alloy with a silver plating, this contact ensures excellent conductivity and corrosion resistance. With a conductor cross-section of 1.5mm² (AWG 16), it is suitable for a wide range of applications. Part of the Han® PushPull (V14) series, it guarantees secure mating with 500 cycles of durability. The machined contact design, along with a crimp termination method, allows for easy and precise installation. With a current rating of 16 A and RoHS compliance, this contact is both high-performing and environmentally friendly. Perfect for use in connectors, wire housings, and other electronic devices.